


TPSC336M016R0300 | |
|---|---|
DigiKey Part Number | 478-5754-2-ND - Tape & Reel (TR) 478-5754-1-ND - Cut Tape (CT) 478-5754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC336M016R0300 |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.46700 | kr.44.67 |
| 50 | kr.3.49700 | kr.174.85 |
| 100 | kr.3.19680 | kr.319.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.74406 | kr.1,372.03 |
| 1.000 | kr.2.58413 | kr.2,584.13 |
| 1.500 | kr.2.50411 | kr.3,756.16 |
| 2.500 | kr.2.41538 | kr.6,038.45 |
| 3.500 | kr.2.36354 | kr.8,272.39 |
| 5.000 | kr.2.31364 | kr.11,568.20 |
| 6.000 | kr.2.29001 | kr.13,740.06 |
| 12.000 | kr.2.21038 | kr.26,524.56 |
| 12.500 | kr.2.20616 | kr.27,577.00 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

