


TPSC336K020R0300 | |
|---|---|
DigiKey Part Number | 478-3096-2-ND - Tape & Reel (TR) 478-3096-1-ND - Cut Tape (CT) 478-3096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC336K020R0300 |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.6.79000 | kr.67.90 |
| 50 | kr.5.42720 | kr.271.36 |
| 100 | kr.5.00610 | kr.500.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.38144 | kr.2,190.72 |
| 1.000 | kr.4.15712 | kr.4,157.12 |
| 1.500 | kr.4.04476 | kr.6,067.14 |
| 2.500 | kr.3.92020 | kr.9,800.50 |
| 3.500 | kr.3.84737 | kr.13,465.80 |
| 5.000 | kr.3.77734 | kr.18,886.70 |
| 6.000 | kr.3.74415 | kr.22,464.90 |
| 12.000 | kr.3.63234 | kr.43,588.08 |
| 12.500 | kr.3.62642 | kr.45,330.25 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

