


TPSC336K016R0300 | |
|---|---|
DigiKey Part Number | 478-1771-2-ND - Tape & Reel (TR) 478-1771-1-ND - Cut Tape (CT) 478-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC336K016R0300 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.62000 | kr.10.62 |
| 10 | kr.7.05900 | kr.70.59 |
| 50 | kr.5.65240 | kr.282.62 |
| 100 | kr.5.21860 | kr.521.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.57524 | kr.2,287.62 |
| 1.000 | kr.4.34374 | kr.4,343.74 |
| 1.500 | kr.4.22784 | kr.6,341.76 |
| 2.500 | kr.4.09935 | kr.10,248.38 |
| 3.500 | kr.4.02427 | kr.14,084.94 |
| 5.000 | kr.3.95197 | kr.19,759.85 |
| 6.000 | kr.3.91773 | kr.23,506.38 |
| 12.000 | kr.3.80239 | kr.45,628.68 |
| 12.500 | kr.3.79629 | kr.47,453.62 |
| Unit Price without VAT: | kr.10.62000 |
|---|---|
| Unit Price with VAT: | kr.13.27500 |

