


TPSC336K016R0150 | |
|---|---|
DigiKey Part Number  | 478-7996-2-ND - Tape & Reel (TR) 478-7996-1-ND - Cut Tape (CT) 478-7996-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSC336K016R0150  | 
Description  | CAP TANT 33UF 10% 16V 2312  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 150mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 16 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 150mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 | 
| 10 | kr.5.00500 | kr.50.05 | 
| 50 | kr.3.94120 | kr.197.06 | 
| 100 | kr.3.61220 | kr.361.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.11732 | kr.1,558.66 | 
| 1.000 | kr.2.94189 | kr.2,941.89 | 
| 1.500 | kr.2.85406 | kr.4,281.09 | 
| 2.500 | kr.2.75668 | kr.6,891.70 | 
| 3.500 | kr.2.69978 | kr.9,449.23 | 
| 5.000 | kr.2.64502 | kr.13,225.10 | 
| 6.000 | kr.2.61908 | kr.15,714.48 | 
| 12.000 | kr.2.53170 | kr.30,380.40 | 
| 12.500 | kr.2.52707 | kr.31,588.38 | 
| Unit Price without VAT: | kr.7.68000 | 
|---|---|
| Unit Price with VAT: | kr.9.60000 | 

