


TPSC227K006R0125 | |
|---|---|
DigiKey Part Number | 478-1768-2-ND - Tape & Reel (TR) 478-1768-1-ND - Cut Tape (CT) 478-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227K006R0125 |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.49700 | kr.54.97 |
| 50 | kr.4.33780 | kr.216.89 |
| 100 | kr.3.98150 | kr.398.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.37858 | kr.1,689.29 |
| 1.000 | kr.3.19206 | kr.3,192.06 |
| 1.500 | kr.3.09869 | kr.4,648.03 |
| 2.500 | kr.2.99517 | kr.7,487.92 |
| 3.500 | kr.2.93466 | kr.10,271.31 |
| 5.000 | kr.2.87645 | kr.14,382.25 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

