


TPSC226M020R0400 | |
|---|---|
DigiKey Part Number | 478-TPSC226M020R0400TR-ND - Tape & Reel (TR) 478-TPSC226M020R0400CT-ND - Cut Tape (CT) 478-TPSC226M020R0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M020R0400 |
Description | CAP TANT 22UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.70800 | kr.67.08 |
| 50 | kr.5.35100 | kr.267.55 |
| 100 | kr.4.93250 | kr.493.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.22434 | kr.2,112.17 |
| 1.000 | kr.4.00517 | kr.4,005.17 |
| 1.500 | kr.3.89542 | kr.5,843.13 |
| 2.500 | kr.3.77377 | kr.9,434.42 |
| 3.500 | kr.3.70265 | kr.12,959.28 |
| 5.000 | kr.3.63423 | kr.18,171.15 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

