


TPSC226K020R0150 | |
|---|---|
DigiKey Part Number | 478-2404-2-ND - Tape & Reel (TR) 478-2404-1-ND - Cut Tape (CT) 478-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K020R0150 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.5.01100 | kr.50.11 |
| 50 | kr.3.94120 | kr.197.06 |
| 100 | kr.3.61220 | kr.361.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.11756 | kr.1,558.78 |
| 1.000 | kr.2.94208 | kr.2,942.08 |
| 1.500 | kr.2.85423 | kr.4,281.34 |
| 2.500 | kr.2.75686 | kr.6,892.15 |
| 3.500 | kr.2.69996 | kr.9,449.86 |
| 5.000 | kr.2.64520 | kr.13,226.00 |
| 6.000 | kr.2.61925 | kr.15,715.50 |
| 12.000 | kr.2.53187 | kr.30,382.44 |
| 12.500 | kr.2.52723 | kr.31,590.38 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

