


TPSC226K016R0150 | |
|---|---|
DigiKey Part Number | 478-9113-2-ND - Tape & Reel (TR) 478-9113-1-ND - Cut Tape (CT) 478-9113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K016R0150 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.83658 | kr.1,418.29 |
| 1.000 | kr.2.67243 | kr.2,672.43 |
| 1.500 | kr.2.59028 | kr.3,885.42 |
| 2.500 | kr.2.49920 | kr.6,248.00 |
| 3.500 | kr.2.44595 | kr.8,560.82 |
| 5.000 | kr.2.39472 | kr.11,973.60 |
| 6.000 | kr.2.37045 | kr.14,222.70 |
| 12.000 | kr.2.28872 | kr.27,464.64 |
| 12.500 | kr.2.28437 | kr.28,554.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.60500 | kr.46.05 |
| 50 | kr.3.60940 | kr.180.47 |
| 100 | kr.3.30110 | kr.330.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.57000 | kr.45.70 |
| 50 | kr.3.58140 | kr.179.07 |
| 100 | kr.3.27550 | kr.327.55 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

