


TPSC226K010R0300 | |
|---|---|
DigiKey Part Number | 478-9112-2-ND - Tape & Reel (TR) 478-9112-1-ND - Cut Tape (CT) 478-9112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K010R0300 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.97600 | kr.29.76 |
| 50 | kr.2.27840 | kr.113.92 |
| 100 | kr.2.06340 | kr.206.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.73542 | kr.867.71 |
| 1.000 | kr.1.62131 | kr.1,621.31 |
| 1.500 | kr.1.56420 | kr.2,346.30 |
| 2.500 | kr.1.50088 | kr.3,752.20 |
| 3.500 | kr.1.46388 | kr.5,123.58 |
| 5.000 | kr.1.42829 | kr.7,141.45 |
| 6.000 | kr.1.41142 | kr.8,468.52 |
| 12.000 | kr.1.35464 | kr.16,255.68 |
| 12.500 | kr.1.35163 | kr.16,895.38 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

