TPSC156K016R0700 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.23700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.04054
Datasheet
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSC156K016R0700

DigiKey Part Number
478-TPSC156K016R0700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC156K016R0700
Description
CAP TANT 15UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D156X9016C2TE3Vishay Sprague0593D156X9016C2TE3-NDkr.2.23700Direct
TR3C156K016C0400Vishay Sprague0TR3C156K016C0400-NDkr.3.04054Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.88801kr.3,888.01
Unit Price without VAT:kr.3.88801
Unit Price with VAT:kr.4.86001