


| TPSC107M010R0200 | |
|---|---|
| DigiKey Part Number | 478-5237-2-ND - Tape & Reel (TR) 478-5237-1-ND - Cut Tape (CT) 478-5237-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSC107M010R0200 | 
| Description | CAP TANT 100UF 20% 10V 2312 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 200mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 | 
| 10 | kr.4.16600 | kr.41.66 | 
| 50 | kr.3.24740 | kr.162.37 | 
| 100 | kr.2.96380 | kr.296.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.53530 | kr.1,267.65 | 
| 1.000 | kr.2.38445 | kr.2,384.45 | 
| 1.500 | kr.2.30891 | kr.3,463.37 | 
| 2.500 | kr.2.22518 | kr.5,562.95 | 
| 3.500 | kr.2.17624 | kr.7,616.84 | 
| 5.000 | kr.2.12915 | kr.10,645.75 | 
| 6.000 | kr.2.10684 | kr.12,641.04 | 
| 12.000 | kr.2.03171 | kr.24,380.52 | 
| 12.500 | kr.2.02772 | kr.25,346.50 | 
| Unit Price without VAT: | kr.6.46000 | 
|---|---|
| Unit Price with VAT: | kr.8.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark