Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC107M010R0150

DigiKey Part Number
478-9104-2-ND - Tape & Reel (TR)
478-9104-1-ND - Cut Tape (CT)
478-9104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC107M010R0150
Description
CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.38000kr.8.38
10kr.5.47800kr.54.78
50kr.4.33020kr.216.51
100kr.3.97630kr.397.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.44588kr.1,722.94
1.000kr.3.25722kr.3,257.22
1.500kr.3.16271kr.4,744.07
2.500kr.3.05800kr.7,645.00
3.500kr.2.99679kr.10,488.76
5.000kr.2.93789kr.14,689.45
6.000kr.2.91000kr.17,460.00
12.000kr.2.81602kr.33,792.24
12.500kr.2.81103kr.35,137.88
Manufacturers Standard Package
Unit Price without VAT:kr.8.38000
Unit Price with VAT:kr.10.47500