


| TPSC107M010R0150 | |
|---|---|
| DigiKey Part Number | 478-9104-2-ND - Tape & Reel (TR) 478-9104-1-ND - Cut Tape (CT) 478-9104-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSC107M010R0150 | 
| Description | CAP TANT 100UF 20% 10V 2312 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 150mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 | 
| 10 | kr.5.47800 | kr.54.78 | 
| 50 | kr.4.33020 | kr.216.51 | 
| 100 | kr.3.97630 | kr.397.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.44588 | kr.1,722.94 | 
| 1.000 | kr.3.25722 | kr.3,257.22 | 
| 1.500 | kr.3.16271 | kr.4,744.07 | 
| 2.500 | kr.3.05800 | kr.7,645.00 | 
| 3.500 | kr.2.99679 | kr.10,488.76 | 
| 5.000 | kr.2.93789 | kr.14,689.45 | 
| 6.000 | kr.2.91000 | kr.17,460.00 | 
| 12.000 | kr.2.81602 | kr.33,792.24 | 
| 12.500 | kr.2.81103 | kr.35,137.88 | 
| Unit Price without VAT: | kr.8.38000 | 
|---|---|
| Unit Price with VAT: | kr.10.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark