


| TPSC107M010R0075 | |
|---|---|
| DigiKey Part Number | 478-5236-2-ND - Tape & Reel (TR) 478-5236-1-ND - Cut Tape (CT) 478-5236-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSC107M010R0075 | 
| Description | CAP TANT 100UF 20% 10V 2312 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 75mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 | 
| 10 | kr.5.45900 | kr.54.59 | 
| 50 | kr.4.31360 | kr.215.68 | 
| 100 | kr.3.96030 | kr.396.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.85978 | kr.1,429.89 | 
| 1.000 | kr.2.70310 | kr.2,703.10 | 
| 1.500 | kr.2.62460 | kr.3,936.90 | 
| 2.500 | kr.2.53760 | kr.6,344.00 | 
| 3.500 | kr.2.48673 | kr.8,703.56 | 
| 5.000 | kr.2.43781 | kr.12,189.05 | 
| 6.000 | kr.2.43600 | kr.14,616.00 | 
| Unit Price without VAT: | kr.8.32000 | 
|---|---|
| Unit Price with VAT: | kr.10.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark