Direct
Direct
Direct
Direct
Similar

TPSC107M006S0150 | |
|---|---|
DigiKey Part Number | 478-TPSC107M006S0150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC107M006S0150 |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D107X06R3C2WE3 | Vishay Sprague | 0 | 718-593D107X06R3C2WE3TR-ND | kr.2.32361 | Direct |
| T491U107M006AT | KEMET | 0 | T491U107M006AT-ND | kr.6.49672 | Direct |
| T495C107M006ATE150 | KEMET | 34 | 399-5261-1-ND | kr.13.06000 | Direct |
| TR3C107M6R3D0150 | Vishay Sprague | 0 | 718-TR3C107M6R3D0150TR-ND | kr.2.82210 | Direct |
| TR3C107M6R3C0150 | Vishay Sprague | 0 | TR3C107M6R3C0150-ND | kr.3.65412 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.02477 | kr.9,074.31 |
| Unit Price without VAT: | kr.3.02477 |
|---|---|
| Unit Price with VAT: | kr.3.78096 |






