


TPSC107K010R0150 | |
|---|---|
DigiKey Part Number | 478-7995-2-ND - Tape & Reel (TR) 478-7995-1-ND - Cut Tape (CT) 478-7995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K010R0150 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.75700 | kr.37.57 |
| 50 | kr.2.91460 | kr.145.73 |
| 100 | kr.2.65470 | kr.265.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25920 | kr.1,129.60 |
| 1.000 | kr.2.12058 | kr.2,120.58 |
| 1.500 | kr.2.05116 | kr.3,076.74 |
| 2.500 | kr.1.97425 | kr.4,935.62 |
| 3.500 | kr.1.92927 | kr.6,752.44 |
| 5.000 | kr.1.88602 | kr.9,430.10 |
| 6.000 | kr.1.86552 | kr.11,193.12 |
| 12.000 | kr.1.79649 | kr.21,557.88 |
| 12.500 | kr.1.79282 | kr.22,410.25 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

