


TPSC106M025R0500 | |
|---|---|
DigiKey Part Number | 478-1763-2-ND - Tape & Reel (TR) 478-1763-1-ND - Cut Tape (CT) 478-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106M025R0500 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.53300 | kr.35.33 |
| 50 | kr.2.72900 | kr.136.45 |
| 100 | kr.2.48190 | kr.248.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.10598 | kr.1,052.99 |
| 1.000 | kr.1.97427 | kr.1,974.27 |
| 1.500 | kr.1.90835 | kr.2,862.53 |
| 2.500 | kr.1.83529 | kr.4,588.23 |
| 3.500 | kr.1.79259 | kr.6,274.06 |
| 5.000 | kr.1.75151 | kr.8,757.55 |
| 6.000 | kr.1.73205 | kr.10,392.30 |
| 12.000 | kr.1.66651 | kr.19,998.12 |
| 12.500 | kr.1.66304 | kr.20,788.00 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

