Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC106M025R0300

DigiKey Part Number
478-5816-2-ND - Tape & Reel (TR)
478-5816-1-ND - Cut Tape (CT)
478-5816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC106M025R0300
Description
CAP TANT 10UF 20% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
10kr.5.06200kr.50.62
50kr.3.98460kr.199.23
100kr.3.65250kr.365.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.71744kr.1,358.72
1.000kr.2.55866kr.2,558.66
1.500kr.2.47919kr.3,718.78
2.500kr.2.39109kr.5,977.73
3.500kr.2.33960kr.8,188.60
5.000kr.2.29006kr.11,450.30
6.000kr.2.26659kr.13,599.54
12.000kr.2.18753kr.26,250.36
12.500kr.2.18334kr.27,291.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250