


TPSC106K025H0500 | |
|---|---|
DigiKey Part Number | 478-11107-2-ND - Tape & Reel (TR) 478-11107-1-ND - Cut Tape (CT) 478-11107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106K025H0500 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.94000 | kr.15.94 |
| 10 | kr.10.94400 | kr.109.44 |
| 50 | kr.8.95740 | kr.447.87 |
| 100 | kr.8.34370 | kr.834.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.45242 | kr.3,726.21 |
| Unit Price without VAT: | kr.15.94000 |
|---|---|
| Unit Price with VAT: | kr.19.92500 |

