


TPSB686M006R0500 | |
|---|---|
DigiKey Part Number | 478-1761-2-ND - Tape & Reel (TR) 478-1761-1-ND - Cut Tape (CT) 478-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB686M006R0500 |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.32200 | kr.33.22 |
| 50 | kr.2.55240 | kr.127.62 |
| 100 | kr.2.31660 | kr.231.66 |
| 500 | kr.1.91824 | kr.959.12 |
| 1.000 | kr.1.79504 | kr.1,795.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.69364 | kr.3,387.28 |
| 4.000 | kr.1.61019 | kr.6,440.76 |
| 6.000 | kr.1.56838 | kr.9,410.28 |
| 10.000 | kr.1.52204 | kr.15,220.40 |
| 14.000 | kr.1.49496 | kr.20,929.44 |
| 20.000 | kr.1.46889 | kr.29,377.80 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

