


TPSB686K010R0600 | |
|---|---|
DigiKey Part Number | 478-3084-2-ND - Tape & Reel (TR) 478-3084-1-ND - Cut Tape (CT) 478-3084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB686K010R0600 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.3.82600 | kr.38.26 |
| 50 | kr.2.96560 | kr.148.28 |
| 100 | kr.2.69870 | kr.269.87 |
| 500 | kr.2.24882 | kr.1,124.41 |
| 1.000 | kr.2.10981 | kr.2,109.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.99539 | kr.3,990.78 |
| 4.000 | kr.1.90118 | kr.7,604.72 |
| 6.000 | kr.1.85398 | kr.11,123.88 |
| 10.000 | kr.1.80168 | kr.18,016.80 |
| 14.000 | kr.1.77109 | kr.24,795.26 |
| 20.000 | kr.1.74168 | kr.34,833.60 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

