TPSB476K010B0250 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.32.65738
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.71654
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.38772
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSB476K010B0250

DigiKey Part Number
478-TPSB476K010B0250TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB476K010B0250
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.4.45848kr.35,667.84
Manufacturers Standard Package
Unit Price without VAT:kr.4.45848
Unit Price with VAT:kr.5.57310