


TPSB476K006R0250 | |
---|---|
DigiKey Part Number | 478-2389-2-ND - Tape & Reel (TR) 478-2389-1-ND - Cut Tape (CT) 478-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476K006R0250 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.42000 | kr.4.42 |
10 | kr.2.75800 | kr.27.58 |
50 | kr.2.10560 | kr.105.28 |
100 | kr.1.90400 | kr.190.40 |
500 | kr.1.56378 | kr.781.89 |
1.000 | kr.1.45875 | kr.1,458.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.39975 | kr.2,799.50 |
4.000 | kr.1.32715 | kr.5,308.60 |
6.000 | kr.1.29080 | kr.7,744.80 |
10.000 | kr.1.25050 | kr.12,505.00 |
14.000 | kr.1.22694 | kr.17,177.16 |
20.000 | kr.1.20429 | kr.24,085.80 |
24.000 | kr.1.19355 | kr.28,645.20 |
48.000 | kr.1.15737 | kr.55,553.76 |
50.000 | kr.1.15546 | kr.57,773.00 |
Unit Price without VAT: | kr.4.42000 |
---|---|
Unit Price with VAT: | kr.5.52500 |