Upgrade
Similar



TPSB476K006H0250 | |
|---|---|
DigiKey Part Number | TPSB476K006H0250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB476K006H0250 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB476K010H0250 | KYOCERA AVX | 2.504 | 478-TPSB476K010H0250CT-ND | kr.1.60000 | Upgrade |
| TPSB476K006H0500 | KYOCERA AVX | 0 | TPSB476K006H0500-ND | kr.0.62484 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.08535 | kr.10,170.70 |
| Unit Price without VAT: | kr.5.08535 |
|---|---|
| Unit Price with VAT: | kr.6.35669 |


