4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
TAJ, TCJ Series

TPSB475M025R0900

DigiKey Part Number
478-11105-2-ND - Tape & Reel (TR)
478-11105-1-ND - Cut Tape (CT)
478-11105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB475M025R0900
Description
CAP TANT 4.7UF 20% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.69000kr.36.90
50kr.2.85560kr.142.78
100kr.2.59810kr.259.81
500kr.2.16270kr.1,081.35
1.000kr.2.02804kr.2,028.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.56016kr.5,120.32
4.000kr.2.44818kr.9,792.72
6.000kr.2.39206kr.14,352.36
10.000kr.2.32988kr.23,298.80
14.000kr.2.29352kr.32,109.28
20.000kr.2.25853kr.45,170.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750