Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB475M025R0900

DigiKey Part Number
478-11105-2-ND - Tape & Reel (TR)
478-11105-1-ND - Cut Tape (CT)
478-11105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB475M025R0900
Description
CAP TANT 4.7UF 20% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.85900kr.38.59
50kr.2.99640kr.149.82
100kr.2.73090kr.273.09
500kr.2.28134kr.1,140.67
1.000kr.2.14246kr.2,142.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.06874kr.4,137.48
4.000kr.1.97272kr.7,890.88
6.000kr.1.92464kr.11,547.84
10.000kr.1.87134kr.18,713.40
14.000kr.1.84017kr.25,762.38
20.000kr.1.81019kr.36,203.80
24.000kr.1.79599kr.43,103.76
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500