


| TPSB475M016R0800 | |
|---|---|
| DigiKey Part Number | 478-9082-2-ND - Tape & Reel (TR) 478-9082-1-ND - Cut Tape (CT) 478-9082-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSB475M016R0800 | 
| Description | CAP TANT 4.7UF 20% 16V 1411 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 800mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 | 
| 10 | kr.2.34200 | kr.23.42 | 
| 50 | kr.1.77400 | kr.88.70 | 
| 100 | kr.1.59810 | kr.159.81 | 
| 500 | kr.1.30164 | kr.650.82 | 
| 1.000 | kr.1.20998 | kr.1,209.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.15728 | kr.2,314.56 | 
| 4.000 | kr.1.09402 | kr.4,376.08 | 
| 6.000 | kr.1.06233 | kr.6,373.98 | 
| 10.000 | kr.1.02722 | kr.10,272.20 | 
| 14.000 | kr.1.00668 | kr.14,093.52 | 
| 20.000 | kr.0.98693 | kr.19,738.60 | 
| 24.000 | kr.0.97758 | kr.23,461.92 | 
| 48.000 | kr.0.94605 | kr.45,410.40 | 
| 50.000 | kr.0.94438 | kr.47,219.00 | 
| Unit Price without VAT: | kr.3.78000 | 
|---|---|
| Unit Price with VAT: | kr.4.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark