


TPSB475M016R0800 | |
|---|---|
DigiKey Part Number | 478-9082-2-ND - Tape & Reel (TR) 478-9082-1-ND - Cut Tape (CT) 478-9082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475M016R0800 |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.34200 | kr.23.42 |
| 50 | kr.1.77400 | kr.88.70 |
| 100 | kr.1.59810 | kr.159.81 |
| 500 | kr.1.30164 | kr.650.82 |
| 1.000 | kr.1.20998 | kr.1,209.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15728 | kr.2,314.56 |
| 4.000 | kr.1.09402 | kr.4,376.08 |
| 6.000 | kr.1.06233 | kr.6,373.98 |
| 10.000 | kr.1.02722 | kr.10,272.20 |
| 14.000 | kr.1.00668 | kr.14,093.52 |
| 20.000 | kr.0.98693 | kr.19,738.60 |
| 24.000 | kr.0.97758 | kr.23,461.92 |
| 48.000 | kr.0.94605 | kr.45,410.40 |
| 50.000 | kr.0.94438 | kr.47,219.00 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

