4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
TAJ, TCJ Series

TPSB475K035R1500

DigiKey Part Number
478-TPSB475K035R1500TR-ND - Tape & Reel (TR)
478-TPSB475K035R1500CT-ND - Cut Tape (CT)
478-TPSB475K035R1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB475K035R1500
Description
CAP TANT 4.7UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.22100kr.32.21
50kr.2.57780kr.128.89
100kr.2.21010kr.221.01
500kr.1.74958kr.874.79
1.000kr.1.47329kr.1,473.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.27177kr.2,543.54
4.000kr.1.20386kr.4,815.44
6.000kr.1.16984kr.7,019.04
10.000kr.1.13213kr.11,321.30
14.000kr.1.11008kr.15,541.12
20.000kr.1.08888kr.21,777.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250