


TPSB475K035R0700 | |
|---|---|
DigiKey Part Number | 478-3106-2-ND - Tape & Reel (TR) 478-3106-1-ND - Cut Tape (CT) 478-3106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K035R0700 |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.19400 | kr.31.94 |
| 50 | kr.2.45240 | kr.122.62 |
| 100 | kr.2.22590 | kr.222.59 |
| 500 | kr.1.84192 | kr.920.96 |
| 1.000 | kr.1.72326 | kr.1,723.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65815 | kr.3,316.30 |
| 4.000 | kr.1.57616 | kr.6,304.64 |
| 6.000 | kr.1.53510 | kr.9,210.60 |
| 10.000 | kr.1.48960 | kr.14,896.00 |
| 14.000 | kr.1.46299 | kr.20,481.86 |
| 20.000 | kr.1.43739 | kr.28,747.80 |
| 24.000 | kr.1.42526 | kr.34,206.24 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

