


TPSB475K025R1500 | |
|---|---|
cms-digikey-product-number | 478-5233-2-ND - Tape & Reel (TR) 478-5233-1-ND - Cut Tape (CT) 478-5233-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TPSB475K025R1500 |
cms-description | CAP TANT 4.7UF 10% 25V 1411 |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.24200 | kr.32.42 |
| 50 | kr.2.49260 | kr.124.63 |
| 100 | kr.2.26130 | kr.226.13 |
| 500 | kr.1.87022 | kr.935.11 |
| 1.000 | kr.1.74938 | kr.1,749.38 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.000 | kr.1.64993 | kr.3,299.86 |
| 4.000 | kr.1.56809 | kr.6,272.36 |
| 6.000 | kr.1.52710 | kr.9,162.60 |
| 10.000 | kr.1.48166 | kr.14,816.60 |
| 14.000 | kr.1.45509 | kr.20,371.26 |
| 20.000 | kr.1.42954 | kr.28,590.80 |
| 24.000 | kr.1.41743 | kr.34,018.32 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

