


TPSB475K025R0900 | |
|---|---|
DigiKey Part Number | 478-2408-2-ND - Tape & Reel (TR) 478-2408-1-ND - Cut Tape (CT) 478-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K025R0900 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.14700 | kr.31.47 |
| 50 | kr.2.41420 | kr.120.71 |
| 100 | kr.2.18860 | kr.218.86 |
| 500 | kr.1.80740 | kr.903.70 |
| 1.000 | kr.1.68959 | kr.1,689.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58515 | kr.3,170.30 |
| 4.000 | kr.1.50563 | kr.6,022.52 |
| 6.000 | kr.1.46579 | kr.8,794.74 |
| 10.000 | kr.1.42165 | kr.14,216.50 |
| 14.000 | kr.1.39584 | kr.19,541.76 |
| 20.000 | kr.1.37100 | kr.27,420.00 |
| 24.000 | kr.1.35923 | kr.32,621.52 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

