4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm
TAJ, TCJ Series

TPSB475K025R0700

DigiKey Part Number
478-5815-2-ND - Tape & Reel (TR)
478-5815-1-ND - Cut Tape (CT)
478-5815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB475K025R0700
Description
CAP TANT 4.7UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.25200kr.32.52
50kr.2.50040kr.125.02
100kr.2.26850kr.226.85
500kr.1.87614kr.938.07
1.000kr.1.75491kr.1,754.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.65515kr.3,310.30
4.000kr.1.57305kr.6,292.20
6.000kr.1.53194kr.9,191.64
10.000kr.1.48635kr.14,863.50
14.000kr.1.45970kr.20,435.80
20.000kr.1.43407kr.28,681.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500