


TPSB475K020R0750 | |
|---|---|
DigiKey Part Number | 478-12966-2-ND - Tape & Reel (TR) 478-12966-1-ND - Cut Tape (CT) 478-12966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K020R0750 |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 750mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.56300 | kr.45.63 |
| 50 | kr.3.57240 | kr.178.62 |
| 100 | kr.3.26780 | kr.326.78 |
| 500 | kr.2.75238 | kr.1,376.19 |
| 1.000 | kr.2.59302 | kr.2,593.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.51111 | kr.5,022.22 |
| 4.000 | kr.2.40096 | kr.9,603.84 |
| 6.000 | kr.2.34578 | kr.14,074.68 |
| 10.000 | kr.2.28462 | kr.22,846.20 |
| 14.000 | kr.2.24886 | kr.31,484.04 |
| 20.000 | kr.2.21446 | kr.44,289.20 |
| 24.000 | kr.2.19814 | kr.52,755.36 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

