


TPSB475K020R0750 | |
|---|---|
DigiKey Part Number  | 478-12966-2-ND - Tape & Reel (TR) 478-12966-1-ND - Cut Tape (CT) 478-12966-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSB475K020R0750  | 
Description  | CAP TANT 4.7UF 10% 20V 1411  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 750mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 750mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric), 1210  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 | 
| 10 | kr.4.56300 | kr.45.63 | 
| 50 | kr.3.57240 | kr.178.62 | 
| 100 | kr.3.26780 | kr.326.78 | 
| 500 | kr.2.75238 | kr.1,376.19 | 
| 1.000 | kr.2.59302 | kr.2,593.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.51111 | kr.5,022.22 | 
| 4.000 | kr.2.40096 | kr.9,603.84 | 
| 6.000 | kr.2.34578 | kr.14,074.68 | 
| 10.000 | kr.2.28462 | kr.22,846.20 | 
| 14.000 | kr.2.24886 | kr.31,484.04 | 
| 20.000 | kr.2.21446 | kr.44,289.20 | 
| 24.000 | kr.2.19814 | kr.52,755.36 | 
| Unit Price without VAT: | kr.7.04000 | 
|---|---|
| Unit Price with VAT: | kr.8.80000 | 

