


TPSB475K016R1500 | |
|---|---|
DigiKey Part Number | 478-2396-2-ND - Tape & Reel (TR) 478-2396-1-ND - Cut Tape (CT) 478-2396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K016R1500 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.96300 | kr.29.63 |
| 50 | kr.2.26940 | kr.113.47 |
| 100 | kr.2.05570 | kr.205.57 |
| 500 | kr.1.69460 | kr.847.30 |
| 1.000 | kr.1.58304 | kr.1,583.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52106 | kr.3,042.12 |
| 4.000 | kr.1.44400 | kr.5,776.00 |
| 6.000 | kr.1.40542 | kr.8,432.52 |
| 10.000 | kr.1.36263 | kr.13,626.30 |
| 14.000 | kr.1.33763 | kr.18,726.82 |
| 20.000 | kr.1.31357 | kr.26,271.40 |
| 24.000 | kr.1.30216 | kr.31,251.84 |
| 48.000 | kr.1.26377 | kr.60,660.96 |
| 50.000 | kr.1.26172 | kr.63,086.00 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

