Parametric Equivalent

TPSB336K016H0350 | |
|---|---|
DigiKey Part Number | 478-TPSB336K016H0350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB336K016H0350 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 350mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 350mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB336K016S0350 | KYOCERA AVX | 0 | 478-TPSB336K016S0350TR-ND | kr.4.45220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.08535 | kr.10,170.70 |
| Unit Price without VAT: | kr.5.08535 |
|---|---|
| Unit Price with VAT: | kr.6.35669 |


