3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.3Ohm
TAJ, TCJ Series

TPSB335K020R1300

DigiKey Part Number
478-9071-2-ND - Tape & Reel (TR)
478-9071-1-ND - Cut Tape (CT)
478-9071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB335K020R1300
Description
CAP TANT 3.3UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB335K020RNJKYOCERA AVX22.677478-1685-1-NDkr.2.98000Similar
293D335X9020B2TE3Vishay Sprague679718-293D335X9020B2TE3CT-NDkr.2.98000Similar
T491B335K020ATKEMET2.383399-8316-1-NDkr.3.17000Similar
In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.81200kr.48.12
50kr.3.77100kr.188.55
100kr.3.45090kr.345.09
500kr.2.90980kr.1,454.90
1.000kr.2.74256kr.2,742.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.69836kr.3,396.72
4.000kr.1.61472kr.6,458.88
6.000kr.1.57284kr.9,437.04
10.000kr.1.52641kr.15,264.10
14.000kr.1.49927kr.20,989.78
20.000kr.1.47316kr.29,463.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500