


TPSB226M020R0400 | |
|---|---|
DigiKey Part Number  | 478-9070-2-ND - Tape & Reel (TR) 478-9070-1-ND - Cut Tape (CT) 478-9070-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSB226M020R0400  | 
Description  | CAP TANT 22UF 20% 20V 1411  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 400mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 400mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric), 1210  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 | 
| 10 | kr.4.10200 | kr.41.02 | 
| 50 | kr.3.19620 | kr.159.81 | 
| 100 | kr.2.91650 | kr.291.65 | 
| 500 | kr.2.44404 | kr.1,222.02 | 
| 1.000 | kr.2.29798 | kr.2,297.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.22131 | kr.4,442.62 | 
| 4.000 | kr.2.12034 | kr.8,481.36 | 
| 6.000 | kr.2.06974 | kr.12,418.44 | 
| 10.000 | kr.2.01368 | kr.20,136.80 | 
| 14.000 | kr.1.98090 | kr.27,732.60 | 
| 20.000 | kr.1.94936 | kr.38,987.20 | 
| 24.000 | kr.1.93441 | kr.46,425.84 | 
| Unit Price without VAT: | kr.6.40000 | 
|---|---|
| Unit Price with VAT: | kr.8.00000 | 

