22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 600mOhm
TAJ, TCJ Series

TPSB226M016R0600

DigiKey Part Number
478-9069-2-ND - Tape & Reel (TR)
478-9069-1-ND - Cut Tape (CT)
478-9069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226M016R0600
Description
CAP TANT 22UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.37100kr.23.71
50kr.1.78920kr.89.46
100kr.1.61160kr.161.16
500kr.1.31112kr.655.56
1.000kr.1.21829kr.1,218.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14196kr.2,283.92
4.000kr.1.07913kr.4,316.52
6.000kr.1.04766kr.6,285.96
10.000kr.1.01278kr.10,127.80
14.000kr.0.99240kr.13,893.60
20.000kr.0.97278kr.19,455.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750