Direct
Direct
Direct

TPSB226M010S0400 | |
|---|---|
DigiKey Part Number | 478-TPSB226M010S0400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB226M010S0400 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D226X0010B2WE3 | Vishay Sprague | 0 | 718-593D226X0010B2WE3TR-ND | kr.2.35694 | Direct |
| T491T226M010AT | KEMET | 0 | T491T226M010AT-ND | kr.3.38308 | Direct |
| TR3B226M010D0400 | Vishay Sprague | 0 | 718-TR3B226M010D0400TR-ND | kr.3.27471 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.39773 | kr.27,181.84 |
| Unit Price without VAT: | kr.3.39773 |
|---|---|
| Unit Price with VAT: | kr.4.24716 |




