


TPSB226K006R0375 | |
|---|---|
DigiKey Part Number | 478-9063-2-ND - Tape & Reel (TR) 478-9063-1-ND - Cut Tape (CT) 478-9063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K006R0375 |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 375mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.3.66100 | kr.36.61 |
| 50 | kr.2.83260 | kr.141.63 |
| 100 | kr.2.57860 | kr.257.86 |
| 500 | kr.2.14874 | kr.1,074.37 |
| 1.000 | kr.2.01581 | kr.2,015.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.94451 | kr.3,889.02 |
| 4.000 | kr.1.85267 | kr.7,410.68 |
| 6.000 | kr.1.80666 | kr.10,839.96 |
| 10.000 | kr.1.75565 | kr.17,556.50 |
| 14.000 | kr.1.72583 | kr.24,161.62 |
| 20.000 | kr.1.69715 | kr.33,943.00 |
| 24.000 | kr.1.68356 | kr.40,405.44 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |

