


TPSB157K004R0250 | |
|---|---|
DigiKey Part Number | 478-9059-2-ND - Tape & Reel (TR) 478-9059-1-ND - Cut Tape (CT) 478-9059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB157K004R0250 |
Description | CAP TANT 150UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.66600 | kr.46.66 |
| 50 | kr.3.66080 | kr.183.04 |
| 100 | kr.3.34980 | kr.334.98 |
| 500 | kr.2.82444 | kr.1,412.22 |
| 1.000 | kr.2.66202 | kr.2,662.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.57895 | kr.5,157.90 |
| 4.000 | kr.2.46671 | kr.9,866.84 |
| 6.000 | kr.2.41048 | kr.14,462.88 |
| 10.000 | kr.2.34816 | kr.23,481.60 |
| 14.000 | kr.2.31171 | kr.32,363.94 |
| 20.000 | kr.2.27666 | kr.45,533.20 |
| 24.000 | kr.2.26003 | kr.54,240.72 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

