1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2.5Ohm
TAJ, TCJ Series

TPSB155K035R2500

DigiKey Part Number
478-2413-2-ND - Tape & Reel (TR)
478-2413-1-ND - Cut Tape (CT)
478-2413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB155K035R2500
Description
CAP TANT 1.5UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.81200kr.48.12
50kr.3.77100kr.188.55
100kr.3.45090kr.345.09
500kr.2.90980kr.1,454.90
1.000kr.2.74256kr.2,742.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.60485kr.5,209.70
4.000kr.2.49149kr.9,965.96
6.000kr.2.43471kr.14,608.26
10.000kr.2.37174kr.23,717.40
14.000kr.2.33494kr.32,689.16
20.000kr.2.29953kr.45,990.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500