


| TPSB107K006A0250 | |
|---|---|
| DigiKey Part Number | 478-TPSB107K006A0250TR-ND - Tape & Reel (TR) 478-TPSB107K006A0250CT-ND - Cut Tape (CT) 478-TPSB107K006A0250DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSB107K006A0250 | 
| Description | CAP TANT 100UF 10% 6.3V 1411 | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 250mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 | 
| 10 | kr.8.78100 | kr.87.81 | 
| 50 | kr.7.10920 | kr.355.46 | 
| 100 | kr.6.59260 | kr.659.26 | 
| 500 | kr.5.72044 | kr.2,860.22 | 
| 1.000 | kr.5.45043 | kr.5,450.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.5.33267 | kr.10,665.34 | 
| 4.000 | kr.5.14595 | kr.20,583.80 | 
| 6.000 | kr.5.05240 | kr.30,314.40 | 
| 10.000 | kr.4.94866 | kr.49,486.60 | 
| Unit Price without VAT: | kr.12.99000 | 
|---|---|
| Unit Price with VAT: | kr.16.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark