


| TPSB107K004R0250 | |
|---|---|
| DigiKey Part Number | 478-9054-2-ND - Tape & Reel (TR) 478-9054-1-ND - Cut Tape (CT) 478-9054-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSB107K004R0250 | 
| Description | CAP TANT 100UF 10% 4V 1411 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 250mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 4 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 250mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 | 
| 10 | kr.3.95500 | kr.39.55 | 
| 50 | kr.3.07460 | kr.153.73 | 
| 100 | kr.2.80320 | kr.280.32 | 
| 500 | kr.2.34458 | kr.1,172.29 | 
| 1.000 | kr.2.20288 | kr.2,202.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.12794 | kr.4,255.88 | 
| 4.000 | kr.2.03000 | kr.8,120.00 | 
| 6.000 | kr.1.98094 | kr.11,885.64 | 
| 10.000 | kr.1.92655 | kr.19,265.50 | 
| 14.000 | kr.1.89476 | kr.26,526.64 | 
| 20.000 | kr.1.86417 | kr.37,283.40 | 
| 24.000 | kr.1.84967 | kr.44,392.08 | 
| Unit Price without VAT: | kr.6.21000 | 
|---|---|
| Unit Price with VAT: | kr.7.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark