


TPSB106M020R0500 | |
|---|---|
DigiKey Part Number | 478-9053-2-ND - Tape & Reel (TR) 478-9053-1-ND - Cut Tape (CT) 478-9053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106M020R0500 |
Description | CAP TANT 10UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.96900 | kr.39.69 |
| 50 | kr.3.08260 | kr.154.13 |
| 100 | kr.2.80860 | kr.280.86 |
| 500 | kr.2.34618 | kr.1,173.09 |
| 1.000 | kr.2.20328 | kr.2,203.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08564 | kr.4,171.28 |
| 4.000 | kr.1.98881 | kr.7,955.24 |
| 6.000 | kr.1.94031 | kr.11,641.86 |
| 10.000 | kr.1.88654 | kr.18,865.40 |
| 14.000 | kr.1.85511 | kr.25,971.54 |
| 20.000 | kr.1.82487 | kr.36,497.40 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

