


TPSB106K016R0500 | |
|---|---|
DigiKey Part Number | 478-5230-2-ND - Tape & Reel (TR) 478-5230-1-ND - Cut Tape (CT) 478-5230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K016R0500 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB106K016R0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35200 | kr.23.52 |
| 50 | kr.1.77520 | kr.88.76 |
| 100 | kr.1.59830 | kr.159.83 |
| 500 | kr.1.29996 | kr.649.98 |
| 1.000 | kr.1.20777 | kr.1,207.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13191 | kr.2,263.82 |
| 4.000 | kr.1.06950 | kr.4,278.00 |
| 6.000 | kr.1.03822 | kr.6,229.32 |
| 10.000 | kr.1.00357 | kr.10,035.70 |
| 14.000 | kr.0.98331 | kr.13,766.34 |
| 20.000 | kr.0.96382 | kr.19,276.40 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

