


TPSB105K035R2000 | |
|---|---|
DigiKey Part Number | 478-2412-2-ND - Tape & Reel (TR) 478-2412-1-ND - Cut Tape (CT) 478-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB105K035R2000 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB105K035R2000 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.62500 | kr.26.25 |
| 50 | kr.1.99580 | kr.99.79 |
| 100 | kr.1.80120 | kr.180.12 |
| 500 | kr.1.47342 | kr.736.71 |
| 1.000 | kr.1.37217 | kr.1,372.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28886 | kr.2,577.72 |
| 4.000 | kr.1.22026 | kr.4,881.04 |
| 6.000 | kr.1.18592 | kr.7,115.52 |
| 10.000 | kr.1.14785 | kr.11,478.50 |
| 14.000 | kr.1.12559 | kr.15,758.26 |
| 20.000 | kr.1.10418 | kr.22,083.60 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

