Direct

TPSA685K010H1800 | |
|---|---|
DigiKey Part Number | 478-TPSA685K010H1800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA685K010H1800 |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSA685K010H1800 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491S685K010AT | KEMET | 0 | T491S685K010AT-ND | kr.2.79239 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.30535 | kr.4,610.70 |
| Unit Price without VAT: | kr.2.30535 |
|---|---|
| Unit Price with VAT: | kr.2.88169 |


